Melexis MLX91218 Low Field IMC-Hall® Current Sensor
Melexis MLX91218 Low Field (LF) IMC-Hall® Current Sensor Integrated Circuit (IC) is designed for lower current applications (below 100A), making it ideal for electric vehicle (EV) charging cables, micro-grids, and smart energy monitoring in residential and small industrial power distribution units. The non-intrusive technology is also suitable for clamp-on measurement applications. This AxL-version sensor provides a measurement range for current from 1A to 200A. Melexis MLX91218 Low Field (LF) IMC-Hall Current Sensor IC offers a 400kHz bandwidth and 2µs response time, enabling small current changes to be detected at high speed. The sensor ensures accurate measurement in a range of operating environments thanks to its low noise, high linearity (±0.5% full scale), and low thermal drift across a wide temperature range. The module features a SOIC-8 (DC) package that is RoHS compliant.Features
- Designed for lower current applications
- Dual overcurrent detection
- Internal threshold
- External threshold
- 5V mode and 3.3V mode flexible supply voltage (factory selectable)
- Ratiometric or fixed selectable analog output (Vref)
- High speed
- DC to 400kHz bandwidth
- 2µs response time
- Measurement range for current from 1A to 200A
- Low noise
- IMC-Hall technology
- Smaller, lighter solution than conventional Hall solutions.
- Easy mechanical integration
- Vertical stacking possible with existing control boards (PCBs)
- End-of-line programmable sensor
- High linearity down to ±0.5% full scale
- Ultra-low thermal drift for wide temperature range
- <5mV offset drift
- <1.5% sensitivity drift
- RoHS-compliant SOIC-8 (DC) package, MSL 3
- AEC-Q100 Grade 0 automotive qualified
Applications
- Smart battery junction boxes
- Smart fuse overcurrent detection
- High voltage traction inverters (HV)
- Phase current measurement
- DC-link current measurement
- Redundant monitoring of battery-management system (BMS)
- DC-DC converters
- 48V boost-recuperation inverters
- Phase current measurement
- DC-link current measurement
Magnetic Specification
LF Overview
Block Diagram
Videos
Additional Resources
Yayınlandı: 2025-03-31
| Güncellenmiş: 2025-05-30