MEMSIC MC3413 3-Axis Accelerometer

MEMSIC MC3413 3-Axis Accelerometer is a low-noise, integrated digital output device that is optimized for smartphones and other consumer products requiring motion-sensing capabilities. The MC3413 is fabricated into a single monolithic chip with the electronics integrated circuit thus providing low noise and low power. The internal sample rate of the MC3413 can be set from 0.25 to 256 samples per second. Specific tap or sample acquisition conditions can trigger an interrupt to a remote MCU. Alternatively, the device supports the reading of sample and event status via polling.

The MEMSIC MC3413 3-Axis Accelerometer is offered in a compact 2.0mm x 2.0mm VLGA-12 package ideal for space-constrained applications.

Features

  • ±2g, +4g, +8g, +12g, or +16g ranges
  • 8, 10, or 14-bit resolution
  • 0.25 to 256 samples per second
  • 50μA to 130μA typical current
  • Low-noise architecture minimizes false triggering
  • Independent X, Y, Z tap
  • I2C interface, up to 400kHz
  • Single-chip 3D silicon MEMS
  • <200μg / √Hz noise
  • 2.0mm x 2.0mm x 0.92mm VLGA-12 package
  • Pin-compatible to Bosch BMA2xx

Applications

  • User interface control
  • Gaming motion input
  • Electronic compass tilt compensation for smartphones
  • Game controllers
  • Remote controls
  • Portable media products.

Block Diagram

Block Diagram - MEMSIC MC3413 3-Axis Accelerometer
Yayınlandı: 2015-01-20 | Güncellenmiş: 2022-06-28