MEMSIC MC3630 3-Axis Accelerometer

MEMSIC MC3630 3-Axis Accelerometer is a low-noise, ultra-low power, integrated digital output 3-axis accelerometer that is ideal for wearables and consumer product motion sensing. Applications include wearable consumer products, IoT devices, user interface control, gaming motion input, electronic compass tilt compensation for cell phones, game controllers, remote controls, and portable media products.

Features

  • Range, Sampling & Power
    • ±2, 4, 8, 12 or 16g ranges
    • 8, 10, or 12-bit resolution with FIFO
    • 14-bit single samples
    • Sample rate 14 - 1300 samples/sec
    • Sample trigger via internal oscillator, clock pin, or software command
    • Sniff and Wake modes
    • 0.4μA Sniff current @ 6Hz
      • Separate or combined sniff/wake
    • Ultra-Low Power with 32 sample FIFO
    • 0.9μA typical current @ 25Hz
      • 1.6μA typical current @ 50Hz
      • 2.8μA typical current @ 100Hz
      • 36μA typical current @ 1300Hz

Simple System Integration

  • I2C interface, up to 1MHz
  • SPI Interface, up to 4MHz
  • 2.0 × 2.0 × 0.94mm 12-pin package
  • Single-chip 3D silicon MEMS
  • Low noise to 2.3mgRMS

Block Diagram

MEMSIC MC3630 3-Axis Accelerometer

Typical Application Circuit

MEMSIC MC3630 3-Axis Accelerometer
Yayınlandı: 2016-08-03 | Güncellenmiş: 2022-03-11