MEMSIC MC3479 Evaluation Board
MEMSIC MC3479 Evaluation Board is a prebuilt circuit board with MC3479 LGA-12 3-axis sensor. The MEMSIC MC3479 features an internal sample rate from 0.5 to 1000 samples per second. This MC3479 accelerator measures acceleration with a wide variety of usage ranging from ±2g up to ±16g and 16-bit high precision ADC output. The accelerator communicates via I2C/SPI and gives out motion detection or sample acquisition conditions to trigger an interrupt toward an MCU.Features
- ±2g, 4g, 8g, 12g, or 16g range
- 16-bit single sample resolution
- 16-bit resolution with FIFO
- 0.5Hz to 1000Hz output data rate
- 4μA typical standby current
- Low typical active current
Applications
- Smartphone
- Wearable
- IoT and IoMT
- Remote controls and gaming
- Vibration in cell phone
- VR and game controllers
Yayınlandı: 2020-04-01
| Güncellenmiş: 2024-06-20