MEMSIC MC6470 6-Axis Accelerometer
MEMSIC MC6470 6-Axis Accelerometer consists of a 3-axis linear accelerometer and a 3-axis magnetic field sensor, each with an I2C digital interface, in a single package. The MC6470 combines a high precision magnetic sensor with a low noise single-chip MEMS accelerometer to enable excellent tilt-compensated compass directional accuracy while maintaining appropriate attention to magnetic system design. MEMSIC MC6470 6-Axis Accelerometer offers a linear acceleration full-scalerange of ±16g and a low noise magnetic sensor with up to 0.15µT magnetic field resolution. The device is optimized for cell phones, portable navigation devices, and fitness products. Applications that use high precision directional pointing include map orientation, virtual reality data overlay, enhanced navigation with dead reckoning assistance, and gyroscope replacement.Features
- Competitive 6 degrees of freedom (DoF) solution
- 3-axis accelerometer sensor
- 3-axis magnetometer sensor
- 2mm x 2mm single package
- 2mm x 2mm x 0.95mm 12-pin LGA
- Industry-leading 6 DoF package
- Flexible pin compatibility
- MEMSIC 3-axis accelerometer MC34xx
- High-performance eCompass
- 3-axis magnetometer and 3-axis accelerometer
- Single I2C interface to 400kHz
- Magnetometer
- High-performance magnetic sensor with 0.15µT resolution
- 0.35uT noise
- 15-bit resolution
- Broad field range up to ±2.4mT
- Programmable output data rate from
- 0.5Hz to 100Hz
- Accelerometer
- ±2g, 4g, 8g, 16g full-scale acceleration range
- 14-bit resolution
Applications
- Pedometers
- Tap/double-Tap recognition
- Tilt-compensated compasses
- Map rotation
- Position detection
- Motion-activated functions
- Free-fall detection
Yayınlandı: 2017-06-07
| Güncellenmiş: 2022-05-16