MEMSIC MXC6255XC/U DTOS Accelerometers

MEMSIC MXC6255XC/U Digital Thermal Orientation Sensor (DTOS) Accelerometers are fully-integrated orientation sensors that operate on MEMSIC's patented MEMS-thermal technology and are built using a standard 0.18um CMOS process. These devices contain no moving parts (such as a ball), eliminating the field reliability and repeatability issues associated with similar products.  The click sound typically heard in ball-based orientation sensors is also eliminated. Shock survival is greater than 50,000g. DTOS detects four orientations, shake, and shake direction, and provides X/Y axis acceleration signals with low 0g offset. An I2C interface is used to communicate with this device and an interrupt pin (INT) is provided for shake and orientation. MEMSIC MXC6255XC/U DTOS Accelerometers also has a power-down enabled through the I2C interface.

Features

  • Fully integrated thermal accelerometers
  • X/Y axis, 8 bit, acceleration A/D output (±2g)
  • Absolute 0G offset less than +/- 50mg
  • 4-position orientation detection
  • Shake detection with interrupt
  • Programmable shake threshold
  • Shake direction detection
  • I2C interface
  • Power-down mode
  • Shock survival greater than 50,000g
  • Operating supply voltage from 2.5V to 5.5V with 1.8V compatible I/O
  • Produces no mechanical sounds like a click
  • 3mm x 3mm x 1mm package size

Applications

  • Consumer
    • Cell phones
    • Digital still cameras (DSC)
    • Digital video cameras (DVC)
    • LCD TVs
    • Toys
    • MP3, MP4 players
  • Household safety
    • Fan heaters
    • Halogen lamps
    • Irons
    • Cooling fans

Development Tool

MXC6255XU-B Prototyping Board is a 2 axis development tool for the MXC6255XU with 2.5V to 5.5V operating supply voltage.

Yayınlandı: 2017-02-14 | Güncellenmiş: 2022-06-28