MEMSIC MC3632 3-Axis Accelerometer

MEMSIC MC3632 3-Axis Accelerometer is an ultra-low-power, low-noise, integrated digital output three-axis accelerometer with features optimized for wearables and consumer product motion sensing. The low noise and power of the MC3632 are inherent in the monolithic fabrication process, where the MEMS accelerometer is integrated in a single chip with the electronics integrated circuit.

The MC3632's internal sample rate can be set from 14 to 1300 samples/second. Specific tap or sample acquisition conditions can trigger an interrupt to a remote MCU. Alternatively, the device supports sample and event status reading via polling.

Applications for the MEMSIC MC3632 include wearable consumer products, IoT devices, user interface control, gaming motion input, electronic compass tilt compensation for cell phones, game controllers, remote controls, and portable media products.

Features

  • Range, sampling, and power
    • ±2g, ±4g, ±8g, ±12g or ±16g ranges
    • 8-bit, 10-bit, or 12-bit resolution with FIFO
    • 14-bit single samples
  • Sniff and wake modes
    • 0.4μA sniff current at 1Hz
    • Separate or combined sniff/wake
  • Ultra-low power with 32-sample FIFO
    • 2.0μA typical current at 25Hz
    • 3.5μA typical current at 50Hz
    • 4.8μA typical current at 100Hz
  • Sample rate 14 to 1300 samples/sec with sample trigger via internal oscillator, clock pin, or software command
  • Simple system integration
    • I2C interface, up to 1MHz
    • SPI Interface, up to 8MHz
    • 2.0mm x 2.0mm x 0.94mm 12-pin package
    • Single-chip 3D silicon MEMS
    • Low noise to 2.3mgRMS
    • ROHS compliant

Applications

  • Electronic compass tilt compensation
    • Cell phones
    • Game controllers
    • Remote controls
    • Portable media products
  • Wearable consumer products
  • IoT devices
  • User interface control
  • Gaming motion input

Block Diagram

Block Diagram - MEMSIC MC3632 3-Axis Accelerometer

Typical I2C Application Circuit

Application Circuit Diagram - MEMSIC MC3632 3-Axis Accelerometer

Typical 4-wire SPI Application Circuit

Application Circuit Diagram - MEMSIC MC3632 3-Axis Accelerometer

Typical 3-wire SPI Application Circuit

Application Circuit Diagram - MEMSIC MC3632 3-Axis Accelerometer
Yayınlandı: 2025-08-12 | Güncellenmiş: 2025-08-22