MEMSIC MHA-18x Hall-Effect Switches

MEMSIC MHA-18x Hall-Effect Sensors are low-power, ultra-high precision sensors optimized for battery-powered applications. These devices are fully integrated CMOS ICs that are designed to output high-low signals following a change in a magnetic field. These devices feature a wide 1.65V to 5.5V operating voltage range and ultra-low power consumption, with 2.5µA typical at 1.8V.

The MEMSIC MHA-18x Hall-Effect Switches are offered in two variants. The MHA182AS-S features a single unipolar output and is housed in a SOT553 package. The MHA183AS features a single omnipolar output and is housed in a SOT23-3L package.

Features

  • Low power CMOS process
  • 20Hz sampling frequency
  • Wide 1.65V to 5.5V operation voltage range
  • Ultra-low <5µA power consumption at 1.8V
  • Good RF noise immunity
  • -40°C to +85°C operating temperature range
  • Package options
    • MHA182: 1.2mm x 1.6mm x 0.5mm SOT553
    • MHA183: 2.9mm x 1.6mm x 1.1mm SOT23-3L
  • RoHS compliant

Applications

  • True Wireless Stereo (TWS) headsets
  • smartphones
  • Smart meters
  • Cover switches
  • Wearables
  • Domestic appliances
  • Laptops and tablets
  • Industrial

Signal Path

Block Diagram - MEMSIC MHA-18x Hall-Effect Switches

Package Outline (SOT553)

Mechanical Drawing - MEMSIC MHA-18x Hall-Effect Switches

Package Dimensions (SOT23-3L)

Mechanical Drawing - MEMSIC MHA-18x Hall-Effect Switches
Yayınlandı: 2022-07-21 | Güncellenmiş: 2022-09-22