MEMSIC MXC3638AL 3-Axis Automotive Grade Accelerometers
MEMSIC MXC3638AL 3-Axis Automotive Grade Accelerometers are ultra-low-power, low-noise, integrated digital output accelerometers. Low noise and power are intrinsic in the monolithic fabrication process, where the MEMS accelerometer is incorporated in a single chip with the electronics integrated circuit.The MEMSIC MXC3638AL internal sample rate can be set from 14Hz to 1300Hz. Specific tap or sample acquisition conditions can trigger an interrupt to a remote MCU. Alternatively, the device supports the reading of a sample and event status through polling.
Features
- Range, sampling, and power
- ±2g, ±4g, ±8g, ±12g, or ±16g ranges
- 8-bit, 10-bit, or 12-bit resolution with FIFO and 14-bit single samples
- Sample rate 14 to 1300 samples/sec
- Sample trigger via internal oscillator, clock pin, or software command
- Sniff and wake modes
- 0.4μA sniff current at 6Hz
- Separate or combined sniff/wake
- Ultra-low power with 32-sample FIFO
- 0.9μA typical current at 25Hz
- 1.6μA typical current at 50Hz
- 2.8μA typical current at 100Hz
- 36μA typical current at 1300Hz
- Simple system integration
- I2C interface, up to 1MHz
- SPI Interface, up to 8MHz
- 2.0mm x 2.0mm x 0.94mm 12-pin package
- Single-chip 3D silicon MEMS
- Low noise to 2.3mgRMS
- ROHS compliant
- AEC-Q100 Class 3
Applications
- Vehicle smart key
- Vehicle side door drive
Block Diagram
Typical I2C Application Circuit
Typical 3-wire SPI Application Circuit
Typical 4-wire SPI Application Circuit
Yayınlandı: 2025-08-12
| Güncellenmiş: 2025-08-21