Menlo Micro MM101 8-Channel MEMS High-Voltage Drivers

Menlo Micro MM101 8-Channel MEMS High-Voltage Drivers are low-voltage serial-to-high-voltage parallel converters with push-pull outputs and an internal charge pump converter. The Menlo Micro MM101 is designed for MEMS applications where high-voltage generation and driving capability are desired in a high-integration form factor. The internal charge pump operates with a 5.0V input source to generate a high-voltage source for the 8-channel output drivers. The circuitry includes power-on-reset and power ON/OFF sequence control. The communication interface consists of GPIO and SPI, selected with the input control MODE pin.

Features

  • Eight high-voltage push-pull output channels
  • Internal charge pump voltage converter
  • Power-On-Reset (POR)
  • Selectable communication interface (SPI, GPIO)
  • Up to 33MHz SPI clock speed
  • Under Voltage Protection (UVP)
  • VDD IO supply allows I/O levels to range from 1.8V to 5.0V
  • SPI can be daisy-chained
  • Fault indicators (latched SPI register bit and unlatched Open-Drain FLTB pin)
  • Available in a 5mm x 5mm QFN package and WLCSP Flip Chip package

Applications

  • Microelectromechanical systems
  • Displays
  • High-voltage driver

Block Diagram

Block Diagram - Menlo Micro MM101 8-Channel MEMS High-Voltage Drivers
Yayınlandı: 2023-02-21 | Güncellenmiş: 2023-07-13