Menlo Micro MM5120 DC to 18GHz High-Power SP4T RF Switch
Menlo Micro MM5120 DC to 18GHz High-Power SP4T RF Switch is a high-power, single pole four throw switch built on Ideal Switch® technology and capable of 25W power transfer. The MM5120 provides ultra-low insertion loss and superior linearity, with greater than 3 billion switching cycles. The MM5120 is an ideal solution for replacing large RF electromechanical relays, as well as RF/microwave solid-state switches in applications where linearity and insertion loss are critical parameters. The MM5120 features an integrated driver circuit with SPI and GPIO interface control options and an integrated charge pump to drive the gate.The Menlo Micro MM5120 SP4T RF Switch is available in a 5.2mm x 4.2mm LGA package and is RoHS compliant.
Features
- DC to 18.0GHz Frequency Range
- Integrated high-voltage driver
- 25W (CW) to 300MHz, 200W (pulsed) maximum power handling
- Low on-state insertion loss, 0.4dB @ 6.0GHz typical
- High linearity, IIP3 >90dBm
- 25dB isolation @ 6.0GHz
- Very low <1mA current consumption
- High reliability with >3 billion switching operations typical
- -40°C to +85°C operating temperature range
- 5.2mm x 4.2mm LGA-62 package
- RoHS compliant
Applications
- Switched filter banks and tunable filters
- High-power RF front-ends
- Low-loss switch matrices
- RF EM relay replacement
- Antenna tuning
- Antenna beam steering
- Digital step attenuators
- Defense and aerospace
- Test and measurement
- Wireless infrastructure
Development Tools
Block Diagram
Typical Application Circuit
Package Outline
Yayınlandı: 2022-07-22
| Güncellenmiş: 2022-08-16