Menlo Micro MM5230 RF Switch IC

Menlo Micro MM5230 RF Switch IC is a high-power device SP4T micro-mechanical switch that operates at a 26GHz maximum frequency. This RF switch is based on the Ideal Switch® fabrication process and applied to DC and wideband RF/microwave switch applications. This technology enables highly reliable switches capable of handling 25W power.

The MM5230 switch IC provides ultra-low insertion loss and superior linearity as an SP4T from DC to 18GHz and greater than 3 billion switching cycles. This RF switch IC offers the power handling and RF performance of an EM relay with the size, weight, reliability, and speed of a solid state.

The MM5230 IC is normally configured as an SP4T, with input on the RFC channel. This RF switch is ideal for switched filter banks and tunable filters, high-power RF front ends, antenna tuning, low-loss switch matrices, and EM relay replacement.

Features

  • DC to 26GHz frequency range
  • 25W (Continuous Wave (CW)) and 150W (pulsed) maximum power handling
  • 0.3dB at 6GHz low on-state insertion loss
  • High linearity and IIP3 95dBm typical
  • 25dB isolation at 6GHz / 42dB super-port mode
  • High reliability >3.0 x 109 switching operations
  • 2.5mm x 2.5mm BGA package (200µm solder ball)

Applications

  • Switched filter banks and tunable filters
  • High-power RF front ends
  • Antenna tuning
  • Low-loss switch matrices and EM relay replacement
  • Defense and aerospace
  • Medical equipment
  • Test and measurement
  • Wireless infrastructure

SP4T Mode Block Diagram

Block Diagram - Menlo Micro MM5230 RF Switch IC

Dimension Drawing

Mechanical Drawing - Menlo Micro MM5230 RF Switch IC
Yayınlandı: 2025-04-09 | Güncellenmiş: 2025-06-26