Menlo Micro MM5620 64GT/s Dual DP3T Relay with Loopback
Menlo Micro MM5620 64GT/s Dual DP3T Relay with Loopback supports the high-speed differential signal switching required in PCIe Gen 6, SerDes, and other standards. This switch is based on Ideal Switch® technology and can operate up to 64GT/s or 20GHz to meet the requirements of high-performance applications. Additional features include fast switching speed, low insertion loss, and high reliability with over 3 billion switching cycles.The MM5620 relay integrates a charge pump and driver GPIO or SPI interfaces by a host processor. This design fully integrates the loopback capacitors and provides significant size reductions compared to other high-speed relay solutions. Typical applications include high-speed data digital component testing, Automated Test Equipment (ATE) device interface boards, O/E module testing, and differential switch matrixes.
Features
- DC to 20GHz range, up to 64GT/s
- Dual 2 form C, DP3T (differential mode) with loopback mode
- Normally open, reflective actuator
- Low insertion loss
- Integrated charge pump and driver eliminate the requirement for external biasing and driver circuitry
- Built-in AC coupling capacitors
- Fully controllable ports for low, medium, and high data rate signal routing
- High reliability, >3 billion switching operations
- 8.2mm x 8.2mm LGA package
Applications
- High-speed data digital component testing
- ATE device interface boards
- O/E module testing
- Differential switch matrixes
Construction
Functional Block Diagram
Eye Diagrams
Additional Resource
Yayınlandı: 2023-02-03
| Güncellenmiş: 2023-05-31