Merit Sensor CMS 1610 Piezoresistive Pressure Sensors

Merit Sensor CMS 1610 Piezoresistive Pressure Sensors use an ASIC to calibrate and compensate for thermal and non-linearity effects. Merit Sensor CMS 1610 features excellent burst pressure, a wide voltage range, and a low-power mode, making it ideal for designing low-power devices. With absolute and gage options, the sensors can be used across a wide pressure range.

Features

  • Compact size 6.8mm x 6.8mm
  • Wide pressure range options from 2 to 150PSI
  • Absolute or gage pressure type
  • SMD solder pads, 1.27mm standard spacing electrical connection
  • Digital I2C and SPI output
  • 2 to 100 times maximum operating pressure (depending on pressure range) burst pressure
  • Low power mode
  • 2.7V to 5.5V wide supply voltage
  • 0°C to 50°C or -15°C to 85°C compensated temperature range
  • Autozero and output signal averaging

Applications

  • Pneumatic systems
  • Equipment for diagnosis and analysis
  • Appliances and electronics
  • Dry, non-corrosive gas pressure applications

ELECTRICAL Diagram

Application Circuit Diagram - Merit Sensor CMS 1610 Piezoresistive Pressure Sensors
Yayınlandı: 2023-10-23 | Güncellenmiş: 2025-11-20