Merit Sensor MeriTREK TR Evaluation Kit

Merit Sensor MeriTREK TR Series Evaluation Kit comes standard with a 100psi TR part, but will work with any pressure range of the TR series. The MeriTREK is designed to show how the TR series can be packaged using a face-seal pressure connection. The Kit is flexible enough to replace the standard silicone o-ring with a different material if preferred and has an analog output system interface with absolute sensor type and stainless steel housing.

Features

  • Stainless steel housing (1/4»NPT connection)
  • TR-Series face seal ready
  • Easy to handle (fixing screw)
  • Valid reliability test support
  • Suggested temperature range: 0° to 85°C
  • 1bar to 35bar gage/absolute pressure range supported (TR-Series)
  • HNBR O-ring (interchangeable for different media)
  • TR-Series final application design-in suggestion (sealing)
  • Enjoy all TR-Series features without any external components
  • TR-Series TR1-0100A-001 (included)

Videos

Yayınlandı: 2015-11-17 | Güncellenmiş: 2022-03-11