Merit Sensor MS Series Pressure Monitoring Device
Merit Sensor MS Series Pressure Monitoring Device is a surface-mountable device suitable for low to medium pressure applications. The MS Series incorporates a proprietary Sentium® technology to provide a best-in-class operating temperature range of -40ºC to 85ºC and superior stability. The device has a range of 15 to 500psi (1 to 34.5 bar; 103 to 3,447 KPa) and offers flexibility, sensitivity, resistance, bridge, and constraint.Features
- 15 to 500psi range (1 to 34.5 bar; 103 to 3,447KPa)
- Absolute, gage type
- Clean, dry air, and non-corrosive gases
- Substrates, covers, gels, etc.
- Sensitivity, resistance, bridge, constraint, etc.
Applications
- Industries
- High-volume applications
- Low- to Medium-pressure applications
Videos
Specifications
Dimensions and Electrical (millimeters)
Yayınlandı: 2015-11-16
| Güncellenmiş: 2022-03-11