Merit Sensor TVC Series Pressure Sensors
Merit Sensor TVC Series Pressure Sensors are fully compensated harsh-media pressure sensor packages designed to handle the toughest pressure-sensing environments. These pressure sensors operate within a temperature range between -40°C and 150°C. The three wetted materials are silicon, glass, and ceramic, which enable the TVC series sensors to withstand a variety of harsh-media such as fuel. The TVC series pressure sensors operate at a single 5.0VDC voltage supply, and no external components are required. These sensors are suitable for industrial, HVAC, industrial automation, refrigeration, automotive, transmission pressure, oil pressure, fuel rail, EGR/exhaust, crankcase, and medical applications.
Features
- Pressure range 1psi to 300psi/69m bar to 21 bar/6.9KPa to 2000KPa
- -40°C to 150°C operating temperature range
- 4.5V to 5.5V supply voltage range
- Absolute or gauge/gage pressure type
- 2.5mA maximum output current
- Flexibility in sensitivity, resistance, bridge, constraint, etc.
Applications
- Automotive:
- Transmission pressure
- Oil pressure
- Fuel rail
- EGR/exhaust
- Crankcase
- Industrial:
- HVAC
- Industrial automation
- Refrigeration
- Medical
Cross Section View
Yayınlandı: 2024-09-02
| Güncellenmiş: 2025-11-20