Mersen ATQ Time-Delay Midget Fuses

Mersen ATQ Time-Delay Midget Fuses feature a 500VAC voltage rating with 42 ampere ratings from 1/10A to 30A. These fuses are ideal for the supplemental protection of circuits up to 30A where the available short circuit current does not exceed 10,000A. The ATQ fuses feature a 12-second time delay at a 200% rating for circuits with high inrush currents. Mersen ATQ Time-Delay Midget Fuses are suitable for lighting, solenoids, motors, and transformer circuits.

Features

  • Numerous ratings for variety of applications up to 500VAC
  • Time delay for circuits with high inrush current
  • Can be used with UltraSafe™ fuse holders

Applications

  • Supplemental protection
    • Lighting
    • Solenoids
    • Motors
    • Transformer motors

Specifications

  • 500VAC voltage rating
  • 1/10A to 30A current range
  • 10mm x 38mm dimensions
  • 12s time delay at 200% rating
  • Approvals
    • UL listed to standard 248-14 File E33925
    • CSA certified to standard C22.2 No. 248.14
Yayınlandı: 2024-09-05 | Güncellenmiş: 2024-09-19