Mersen TR-R Tri-Onic® Power Fuses
Mersen TR-R Tri-Onic® Power Fuses provide current limiting for low peak let-thru current and time-delay characteristics. These fuses are designed for the overcurrent protection of motors and transformers, feeders, service entrance equipment, and branch circuits. The proven time-delay features safely handle harmless starting currents and inrush currents found in motors and transformers. The TR-R series is available with optional SmartSpot® blown fuse indication technology. Mersen TR-R Tri-Onic Power Fuses have a fiberglass body for dimensional stability in harsh industrial settings and a high-grade silica filler that ensures fast arc quenching and high current limitation.Features
- Time delay
- Current limiting
- AC and DC rated
- Optional solid-state SmartSpot blown fuse indicator
- Time delay for motor start-ups and transformer inrush currents without nuisance opening
- Current-limiting for low peak let-thru current
- Rejection-style design prevents replacement errors
- Easy-to-read label for quick brand recognition and replacement
- Metal-embossed date and catalog number for traceability and lasting identification
- Fiberglass body provides dimensional stability in harsh industrial settings
- High-grade silica filler ensures fast arc quenching and high current limitation
Applications
- Motor circuits
- Mains
- Feeders
- Branch circuits
- Transformers
- Service entrance equipment
- General-purpose equipment
Specifications
- Voltage ratings
- 250VAC
- 0.1A to 2.8A; 35A to 400A
- 250VDC
- 3A to 30A; 450A to 600A
- 160VDC
- 1/10A to 600A current range
- Approvals
- UL listed to standard 248-12 File E2137
- CSA certified to standard C22.2 No. 248.12
Yayınlandı: 2024-09-05
| Güncellenmiş: 2024-09-19