Mersen Tri-Onic® TRM Time-Delay Midget Fuses
Mersen Tri-Onic® TRM Time-Delay Midget Fuses offer a 250VAC voltage rating and ampere ratings from 1/10A to 30A. These fuses have a 12-second time delay at a 200% rating, providing supplemental protection for small motors, small transformers, and other high inrush loads. Mersen TRM fuses can be used with UltraSafe™ fuse holders and feature 10mm x 38mm dimensions.Features
- Numerous ratings for variety of applications
- Time delay for circuits with high inrush current
- Can be used with UltraSafe fuse holders
- Not for branch circuit protection
Applications
- Small motors
- Small transformers
- Lighting circuits
- Control circuits
Specifications
- 10mm x 38mm dimensions
- 250VAC rating in all sizes up to 30A
- 1/10A to 30A ratings
- 12s time delay at 200% rating
- Approvals
- UL listed to standard 248-14 File E33925
- CSA certified to standard C22.2 No. 248.14
Yayınlandı: 2024-09-05
| Güncellenmiş: 2024-09-19