Metcal DX-250 Digital Fluid Dispenser
Metcal DX-250 Digital Fluid Dispenser is designed to dispense low-, medium-, and high-viscosity fluids accurately and consistently. This fluid dispenser features a universal power supply with a snap-on plug for worldwide use and digital timing from 0.008 seconds to 99.999 seconds. The DX-250 dispenser comes with a high visibility 16 X 2 LCD display with backlighting and an adjustable vacuum-driven suck-back to control material tailing and waste. This fluid dispenser also features tactile-responsive user programming buttons, clearly marked air pressure and vacuum control knobs, and precisely scaled air pressure and vacuum gauge.Features
- Universal power supply with snap-on plug for worldwide use
- High visibility 16 x 2 LCD display panel with backlighting
- Adjustable vacuum-driven suck-back to control material tailing and waste
- Stable to conserve work space when multiple DX250 devices are used together
- Tactile-responsive user programming buttons
- Large and clearly marked air pressure and vacuum control knobs
- Precise and finely scaled air pressure and vacuum gauge
- Meets or exceeds CE, TUV-GS, NRTL, and eK
Specifications
- 0.008 seconds to 99.999 seconds digital timing range
- ±0.001% timing repeat tolerances
- 152mm x 165mm x 178mm dimensions
- 600 cycle/minute cycle rate
- 100VAC to 240VAC AC input voltage range
- 50Hz to 60Hz AC input frequency range
- 10W rated power
- 0°C to 50°C operating temperature range
Application Overview
Overview Image
Additional Resource
Yayınlandı: 2024-12-10
| Güncellenmiş: 2024-12-13