Metcal PS-900 Solar Soldering Systems

Metcal PS-900 Solar Soldering System is designed for use on solar panels.Metcal PS-900 Solar Soldering System offers superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300ºC) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint. See PS-900 Series . Metcal PS-900 Soldering System, powered by ® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS workstand with sponge and AC-CP2 tip removal pad. Tips and accessories available.

Features

  • Includes
    • PS-PW900 power supply - 100 to 240VAC, 50/60Hz, 90W max input
    • PS-HC3 hand-piece with cord and coil assembly
    • STV-DRH440A hoof tip
    • WS2-NS black workstand
    • AC-CP2 tip removal pad
Yayınlandı: 2010-09-17 | Güncellenmiş: 2022-03-11