MG Chemicals Conformal Coatings

MG Chemicals Conformal Coatings are used to resist electrical arcing and protect against mold, moisture, solvents, scratching, static discharge, and physical force. MG Chemicals offers a wide range of Conformal Coatings for the protection of circuit boards, windings and coils, transformers, field coils, and stator windings.
View Results ( 19 ) Page
Parça Numarası Boyut Konteyner Açıklama
419D-1L 945 ml Can Kimyasallar Premium Acrylic Lacquer Conformal Coating
419D-340G 12 oz Aerosol Kimyasallar CONFORMAL COATING 340 G, 12 OZ
419D-55ML 55 ml Bottle Kimyasallar Premium Acrylic Lacquer Conformal Coating
419D-P-BK Kimyasallar OVERCOAT PEN 4.6 g (.16 oz)
419D-P-CL Kimyasallar OVERCOAT PEN 4.6 g (.16 oz)
419D-P-GR Kimyasallar OVERCOAT PEN 4.6 g (.16 oz)
419D-P-WH Kimyasallar OVERCOAT PEN 4.6 g (.16 oz)
4226A-55ML Kimyasallar Clear Insulating Varnish
4228A-55ML EMI Contalar, Levhalar, Emiciler ve Koruma Red Dielectric Coating
435-1L 33 oz Bottle Kimyasallar THINNER / CLEANER SO 1L (1 QUART) LIQUID
Yayınlandı: 2012-01-13 | Güncellenmiş: 2022-03-11