Micro-Mode SMP Blind Mate Connectors
Micro-Mode SMP Blind Mate Connectors operate at up to 50GHz and can be used for various cable types. These connectors feature stainless steel adapters and couplers and numerous mating styles, including direct coupling, rotatable coupling, and threaded with shell styles of right-angle, in-line, and straight. SMP connectors are available in compressible and hermetic versions, and all types meet MIL-G45204, Type 1, Grace C, and Class 1 standards. Micro-Mode SMP Blind Mate Connectors are suitable for military and aerospace applications.Features
- Mating styles
- Direct coupling
- Rotatable coupling
- Threaded
- Shell styles
- In-line
- Right angle
- Straight
- Stainless steel adapters and couplers
- Hermetic versions available
- Compressible versions available
Applications
- Military
- Aerospace
Specifications
- Up to 50GHz operation
- 2- or 4-hole flange
- MIL-G45204 standards
- .000 to .099 board thicknesses
- .100 to .599 hole spacing
- .300 OAL to .799 OAL bullet length
Yayınlandı: 2025-02-21
| Güncellenmiş: 2025-04-01