Micro-Mode SMPM Blind Mate Connectors

Micro-Mode SMPM Blind Mate Connectors offer .020, .047, and .086 cable types, a 2-hole flange, and function at up to 75GHz. These connectors come in various options, including hermetic, float mount, compressible, and right-angle. Specifications include attenuator values of up to 20dB, a bullet length range from .100 OAL to .699 OAL, and a hole spacing range from .200 to .499. Interfaces include female, full detent, smooth bore, and smooth bore catcher's mitt. Micro-Mode SMPM Blind Mate Connectors are suitable for aerospace and military applications.

Features

  • Interfaces
    • Female
    • Full detent
    • Smooth bore
    • Smooth bore catcher's mitt
  • Versions available
    • Float mount
    • Hermetic
    • Right angle
  • Some models include PCB legs

Applications

  • Aerospace
  • Military

Specifications

  • .020, .047, and .086 cable types
  • 2-hole flange
  • Attenuator values
    • 0dB to 5dB
    • 6dB to 10dB
    • 11dB to 15dB
    • 16dB to 20dB
  • Hole spacing
    • .200 to .299
    • .300 to .399
    • .400 to .499
  • Bullet length
    • .100 OAL to .199 OAL
    • .200 OAL to .299 OAL
    • .300 OAL to .399 OAL
    • .400 OAL to .499 OAL
    • .500 OAL to .599 OAL
    • .600 OAL to .699 OAL
Yayınlandı: 2025-02-21 | Güncellenmiş: 2025-04-01