Microchip Technology MCP9800/1/2/3 Thermal Sensors

Microchip Technology MCP9800/1/2/3 Thermal Sensors come with user-programmable registers that provide flexibility for temperature sensing applications. The register settings allow user-selectable 9-bit to 12-bit temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits. When the temperature changes beyond the specified limits, the CP9800/1/2/3 outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems.

Features

  • Temperature-to-Digital Converter
  • Accuracy with 12-bit Resolution:
    • ±0.5°C (typical) at +25°C
    • ±1°C (maximum) from -10°C to +85°C
    • ±2°C (maximum) from -10°C to +125°C
  • ±3°C (maximum) from -55°C to +125°C
  • 9-12 bit user-selectable resolution 
  • 2.7V to 5.5V operating voltage range
  • 2-wire interface: I2C™/SMBus compatible
  • 200µA (typical) operating current
  • 1µA (maximum) shutdown current
  • Power-saving one-shot temperature measurement
  • Available Packages: SOT-23-5, MSOP-8, SOIC-8

Applications

  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Data Communication Equipment
  • Mobile Phones
  • General Purpose Temperature Monitoring

Circuit Diagram

Application Circuit Diagram - Microchip Technology MCP9800/1/2/3 Thermal Sensors
Yayınlandı: 2008-02-26 | Güncellenmiş: 2022-03-11