Microchip Technology MIC826 Voltage Supervisors
Microchip MIC826 Voltage Supervisors are a low-current, ultra-small, voltage supervisor with manual reset input, watchdog timer, and active-high and active-low push-pull outputs. The reset outputs are asserted and held when the supply voltage falls below the factory-programmed threshold voltage when the /MR pin is pulled low, or if the watchdog times out. Reset is asserted for the reset timeout delay after the supply voltage increases above the rising threshold voltage or when manual reset input is asserted high. The MIC826 consumes a quiescent current of only 3.8µA and is offered in a tiny, space-saving, 6-pin 1.6mm x 1.6mm Thin DFN package.Fact Sheets
- Precision 1.8V to 5V power supply monitor
- ±0.5% threshold accuracy at TA = +25°C
- ±1.5% threshold accuracy from TA + -40°C to +125°C
- 3.8µA supply current (MIC826S/R/T/W/Y/Z)
- 4.8µA supply current (MIC826L/M)
- Manual reset input
- 140ms (min.) reset timeout period
- 1.6s (typ.) watchdog timeout period
- Float watchdog timer input to disable watchdog timer
- Active-high and active-low push-pull outputs
- Guaranteed reset output valid to VCC - 1V
- -40°C to +125°C junction temperature range
- 6-pin 1.6mm x 1.6mm x 0.5mm Thin DFN package
- 50% smaller version of MAX823/MAX824/MAX825/ADM823/ADM824/ADM825
- 8x lower watchdog input current than competition
Applications
- Microprocessor systems
- Computers
- Intelligent instruments
Typical Application
Yayınlandı: 2013-04-17
| Güncellenmiş: 2022-03-11