Microchip Technology MIC95410 High-Side Load Switch
Microchip Technology MIC95410 High-Side Load Switch is a switch for computing and ultra-dense embedded computing boards in which high-current, low-voltage rails from sub-1V to 5.5V have to be sectioned. The integrated 6.6mΩ RDS(ON) N-channel MOSFET ensures low voltage drop and low power dissipation while delivering up to 7A of load current. Microchip MIC95410 is internally powered by a separated bias voltage from 2.7V to 9V.The Microchip Technology MIC95410 High-Side Load Switch is available in a compact 1.2mm x 2.0mm QFN10 package.
Features
- Ultra-low RDS(on): 6.6mΩ typical
- True 7A current capability
- Power rail switching from sub 1.0V to 5.5V
- Bias voltage form 2.7V to 9.0V
- ≤1μA OFF-state bias supply current
- ≤1μA OFF-state power switch leakage current
- Adjustable slew rate for inrush current limiting by external capacitor
- Load discharge
- TTL-compatible control input
- 11.2mm x 2.0mm QFN10 package, 0.5mm pin pitch
- -40° C to +125° C junction temperature range
Applications
- Embedded computing boards
- Servers
- Data storage equipment
Block Diagram
Yayınlandı: 2015-01-12
| Güncellenmiş: 2022-03-11