Microchip Technology PIC24FJ192GB110 16-Bit Microcontrollers

Microchip Technology PIC24FJ192GB110 16-Bit Microcontrollers are are ideal for low power and connectivity applications that benefit from the availability of multiple serial ports (3x I2C, 3x SPI), 4x UA644RTS, and 23 independent timers. The PIC24FJ192GB110 MCUs include up to 16kB memory for buffering and up to 256kB Flash program memory, making them ideal for embedded control and monitoring applications. PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O, and CTMU provides touch support for up to 64 individual buttons. These devices support USB 2.0 for device, Host, and OTG with a complete software stack that, including a thumb drive application stack.

The Microchip Technology PIC24FJ192GB110 16-Bit Microcontrollers are offered in 64-pin, 80-pin, and 100-pin TQFP, QFN, and TQFN packages.

Features

  • CPU
    • Up to 16 MIPS performance
    • 16 x 16 Hardware Multiply, Single Cycle Execution
    • 12-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set
  • Low Power nanoWatt
    • Run, Idle and Sleep modes
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
    • Run mode: 1mA/MIPS, 2.0V Typical
    • Sleep mode Current Down to 100nA Typical
    • Standby Current with 32kHz Oscillator:2.5µA,2.0V typical
  • Flash Program Memory
    • Self-Reprogrammable under Software Control
    • 10,000 erase/write cycles
    • 20 year data retention
    • EEprom emulation capable
  • System
    • Internal oscillator support - 31kHz to 8MHz, up to 32MHz with 4X PLL
    • On-chip LDO Voltage Regulator
    • JTAG Boundary Scan and Flash Memory Program Support
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
  • Analog Features
    • 10-bit ADC, 16 channels, 500k samples per second
    • Three Analog comparators
  • Peripherals
    • CTMU supports Capacitive Touch applications
    • Peripheral Pin Select allows I/O remapping of many peripherals in real time
    • 4x UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 3x SPI Modules with 8 Deep FIFO
    • 3x I2C Modules with Master and Slave Modes
    • Five 16-bit Timer Modules
    • Up to 9 Input Capture and 9 Output Compare/PWM with dedicated time base
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
    • PMP, Parallel Master Port, with 16 Address Lines, and 8/16-bit Data
  • Universal Serial Bus Features
    • USB v2.0 On-the-Go compliant
    • Dual role capable, can act as either Host or Device
    • Low speed (1.5Mb/s) and full speed (12Mb/s) operation in host mode
    • Full speed USB operation in Device mode
    • Supports 32 endpoints
    • On-chip USB transceiver
  • Physical Characteristics
    • -40°C to +125°C operating junction temperature range (TJ)
    • -40°C to +85°C operating ambient temperature range (TA)
    • Package options
      • 10.0mm x 10.0mm x 1.0mm TQFP64
      • 9.0mm x 9.0mm x 0.9mm QFN64
      • 12.0mm x 12.0mm x 1.0mm TQFP80
      • 12.0mm x 12.0mm x 1.0mm TQFP100
      • 14.0mm x 14.0mm x 1.0mm TQFP100

Applications

  • Internet of Things (IoT)
  • Consumer devices
  • Industrial automation
  • Battery-powered devices
  • Handheld devices
  • Home appliances
  • HVAC control
  • Electricity metering
  • Security panels
  • Touch controllers
  • Fingerprint scanners
  • Embedded security

Block Diagram

Block Diagram - Microchip Technology PIC24FJ192GB110 16-Bit Microcontrollers
Yayınlandı: 2010-03-23 | Güncellenmiş: 2022-03-11