Microchip Technology 101765-400-B Voltage-Controlled SAW Oscillator
Microchip Technology 101765-400-B Voltage-Controlled SAW Oscillator operates at a 400MHz frequency and offers ultra-low phase noise of -157dBc at 10kHz offset and -176dBc floor. This oscillator features a small form factor, a 1" x 1" hermetic Kovar package suitable for applications where size, weight, and power are crucial factors. The 101765-400-B oscillator offers a 5V to 15V supply voltage range and a 43mA supply current, providing a power-efficient timing solution. Microchip Technology 101765-400-B Voltage-Controlled SAW Oscillator is optimal for radar and instrumentation systems such as Active Electronically Scanned Array (AESA) that require high fidelity in critical phase-locked loop timing applications.Features
- Ultra–Low phase noise
- High RF output power
- Single-ended sinewave output
- High-Q quartz device
Applications
- Radar
- Clocks
- Coherent local oscillators
- Test and measurement systems
- High reliability
- Optional MIL-PRF-38534 screening
Specifications
- Ultra–low phase noise
- -157dBc at 10kHz offset
- -176dBc floor
- 5V to 15V supply voltage range
- 43mA supply current rating
- 400MHz frequency
- +10.5dBm RF output power
- 1" x 1" hermetic Kovar package
- 1ppb/g vibration sensitivity
- -40°C to +85°C operating temperature range
Yayınlandı: 2024-09-26
| Güncellenmiş: 2024-09-27