Microchip Technology 1N6111AUS/TR Transient Voltage Suppressor
Microchip Technology 1N6111AUS/TR Transient Voltage Suppressor (TVS) features a voidless, hermetically sealed, bidirectional design and is military qualified to MIL-PRF-19500/516. The 1N6111AUS/TR provides a Working Peak Standoff Voltage selection from 5.7V to 152V with a 500W rating for a 10µs to 1000µs pulse. The 1N6111AUS/TR is ideal for sensitive circuits and high-reliability applications.The Microchip Technology 1N6111AUS/TR Transient Voltage Suppressor is available in a 3.76mm x 5.72mm SQ-MELF (Square Metal Electrode Leadless Face) package with a -55°C to +175°C junction temperature range.
Features
- High surge current and peak pulse power provide transient voltage protection for sensitive circuits
- ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4, respectively
- Protection from the secondary effects of lightning per select levels in IEC61000-4-5
- Non-sensitive to ESD per MIL-STD-750 method 1020
- Internal Category 1 metallurgical bonds
- Square-end-cap terminals for easy placement
- Triple-layer passivation
- Voidless hermetically sealed glass package
Applications
- Military and other high-reliability applications
Specifications
- 8.3°c/w thermal resistance junction-to-end cap
- 500W peak pulse power at 10µs to 1000µs pulse
- 3W steady-state power up to TEC=150°C
- 2W steady-state power at TA=25°C
- 0.01% impulse repetition rate
- 15.2V minimum breakdown voltage
- 12.2 standoff voltage
- 20µA minimum standby current
- 22.3V maximum clamping voltage
- -55°C to +175°C junction and storage temperature range
- 3.76mm x 5.72mm SQ-MELF package
Package Outline
Yayınlandı: 2021-11-18
| Güncellenmiş: 2022-03-11