Microchip Technology 23AA02M/23LCV02M 2Mb SPI/SDI/SQI SRAMs
Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs are random-access memory devices accessible via a Serial Peripheral Interface (SPI) compatibleserial bus. The SRAMs feature a 2048K-bit low power and single voltage read/write operations. The devices support a Serial Dual Interface (SDI) and a Serial Quad Interface (SQI) for faster data rates and a 143MHz high-speed clock frequency. The SRAM provides a built-in Error Correction Code (ECC) logic, which ensures high reliability. The Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs offer a 256 x 8-bit organization with byte, page, and sequential modes for reads and writes. The SRAM operates with unlimited read and write cycles and external battery backup support. The devices are halogen-free and RoHS-compliant.Features
- 2048K-bit low-power SRAM
- Single voltage read and write operations
- 1.7 to 3.6V (23AA02M)
- 2.2V to 3.6V (23LCV02M)
- Serial interface architecture
- SPI modes 0 and 3 compatible
- Supports SDI and SQI
- 143MHz high-speed clock frequency
- High reliability with built-in Error Correction Code (ECC) logic
- Low power consumption
- 3mA maximum active read current for SPI/SDI/SQI (at 40MHz, 3.6V)
- 70µA typical standby current at +25°C
- Unlimited read and write cycles
- External battery backup support
- Zero write time
- Organization
- 256 x 8-bit
- User-selected 32byte or 256byte page size
- Byte, page, and sequential mode for reads and writes
- Package options
- 8-lead PDIP, 8-lead SOIC, and 8-lead TSSOP
- 14-lead PDIP, 14-lead SOIC, and 14-lead TSSOP
- Halogen-free, RoHS-compliant
Specifications
- 3.9Vcc absolute voltage rating
- 3mA maximum active read current
- 70μA typical standby current
- 256K x 8 memory organization
- -0.3V to VCC+0.3V all input and output w.r.t
- 143MHz maximum clock frequency
- 7pF input capacitance
- 2kV ESD protection
- -40°C to +85°C ambient temperature range
- -65°C to +150°C storage temperature range
Application Notes
- Using C30 External Spaces to Communicate with Off-Chip Serial SRAM
- Using C30 Compiler to Interface Serial SRAM Devices to dsPIC33F and PIC24F
- Using C32 Compiler to Interface Serial SRAM Devices to PIC32 MCUs
- Using C18/HI-TECH C® Compiler to Interface Serial SRAM Devices to PIC16F/PIC18F Microcontrollers
- Bit-Banging the SDI and SQI Modes of Microchip 23XX512/23XX1024 Serial SRAMs
Yayınlandı: 2024-04-01
| Güncellenmiş: 2024-05-17