Microchip Technology 24CS64 64Kbits 3.4MHz I2C Serial EEPROMs

Microchip Technology 24CS64 64Kbits 3.4MHz I2C Serial EEPROMs utilize an I2C (two-wire) serial interface with 3.4MHz high-speed mode capability. The device is organized as 8,192 bytes of 8 bits each (8-Kbyte) and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The 24CS64 allows up to eight devices to share a common I2C (two-wire) bus and is capable of operation across a broad voltage range (1.7V to 5.5V).

The 24CS64 features a 512-bit security register, separate from the 64-Kbit memory array. The first half of the security register is read-only and contains a factory-programmed, globally unique, 128-bit serial number in the first 16 bytes. The 128-bit serial number is unique across the entire CS series of Serial EEPROM products. It eliminates the time-consuming step of performing and ensuring product serialization on a manufacturing line. The 128-bit read-only serial number is followed by an additional 256-bit (32 bytes) user-programmable EEPROM. The user-programmable section of the security register can be permanently write-protected via a software sequence at a later time.

The device also contains a configuration register, which allows the write protection behavior to be configured for legacy hardware write protection or enhanced software write protection. This feature enables the user to protect any of the eight independent 8-Kbit zones. Once the desired configuration is set, the configuration register can be permanently locked, thereby preventing any further changes to the device operation.

For added reliability, the 24CS64 utilizes a built-in Error Correction Code (ECC) scheme. This scheme can correct up to one incorrectly read bit within a four-byte readout. Additionally, the Configuration register includes a read-only Error Correction State (ECS) latch that is set when ECC is invoked.

The Microchip Technology 24CS64 supports the I2C Manufacturer Identification (ID) command, which returns a unique value for the 24CS64, allowing for easy identification within the application.

Features

  • 64-Kbit EEPROM
    • Internally organized as one 8,192 x 8-bit block
    • Byte or page writes up to 32 bytes
    • Byte or sequential reads within a block
    • Self-timed write cycle (5ms maximum)
  • Backward compatible with 24LC64/24AA64/24FC64 and AT24C64D serial EEPROMs
  • High-speed I2C interface
    • High-speed mode support for 3.4MHz
    • Industry standard (1MHz, 400kHz, and 100kHz)
    • Output slope control to eliminate ground bounce
    • Schmitt trigger inputs for noise suppression
  • I2C manufacturer identification function support
  • Versatile data protection options
    • Hardware Write-Protect (WP) pin for full array data protection
    • Enhanced software write protection via the configuration register
  • 1.7V to 5.5V operating voltage range
  • Low-power CMOS technology
    • 3.0mA (max.) write current at 5.5V
    • 1.0mA (max.) read current at 5.5V
    • 1µA standby current at 5.5V (I-Temp.)
  • Built-in Error Correction Code (ECC) logic with Error Correction State (ECS) latch via the configuration register
  • Security register
    • Preprogrammed 128-bit serial number
    • User-programmable, lockable 32-byte ID page
  • High reliability
    • More than one million erase/write cycles
    • Built-in ECC logic for increased reliability
    • >200 years of data retention
    • >4000V ESD protection
  • RoHS-compliant
  • Temperature ranges
    • Industrial (I): -40°C to +85°C
    • Extended (E): -40°C to +125°C
  • AEC-Q100 automotive qualified
  • Packages
    • 8-lead MSOP
    • 8-lead PDIP
    • 8-lead SOIC
    • 8-lead SOIJ
    • 5-lead SOT-23
    • 8-lead TSSOP
    • 8-lead UDFN
    • 8-lead wettable flank VDFN

Applications

  • Consumer
  • Industrial
  • Automotive

Block Diagram

Block Diagram - Microchip Technology 24CS64 64Kbits 3.4MHz I2C Serial EEPROMs
Yayınlandı: 2025-12-19 | Güncellenmiş: 2026-01-12