Microchip Technology 32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

For design flexibility, the Microchip Technology 32-Bit SAM MCUs are offered in a wide variety of package types, including BGA, LQFP, QFN, SOIC, SSOP, and WLCSP. AEC-Q100 qualified options are available for automotive applications.

SAM Family Comparison

Chart - Microchip Technology 32-Bit SAM Microcontrollers
Yayınlandı: 2022-02-15 | Güncellenmiş: 2022-05-18