Microchip Technology 32-Bit SAM V Microcontrollers
Microchip Technology 32-Bit SAM V Microcontrollers are Arm® Cortex®-M7 based automotive MCUs optimized for in-vehicle infotainment connectivity for audio amplifiers, telematic control units, or head units. The SAM V MCUs provide a wide range of connectivity interfaces, including Ethernet AVB, MediaLB, USB, and CAN-FD. Additional peripherals include an SDRAM controller, external bus interface with a static memory controller, up to 24-channel 12-bit Analog-to-Digital Converter (ADC), up to 2-channel Digital-to-Analog Converter (DAC), three USARTs configurable as SPI, five UARTs, and up to three 2-wire interfaces.The Microchip Technology 32-Bit SAM V MCUs are offered in 64-, 100-, and 144-pin QFP and BGA packages and are AEC-Q100 Grade 2 qualified for automotive applications.
Features
- Arm Cortex-M7 based MCU running up to 300MHz with 16KB instruction and 16KB data cache
- Up to 1MB (SAM V70) or 2MB (SAM V71) embedded Flash and 384KB multi-port SRAM
- Up to 128KB instruction TCM and 128KB data TCM
- QSPI with XIP
- High-Speed USB controller with integrated PHY
- Ethernet-AVB with hardware traffic shaping (SAM V71 only)
- 3-wire MediaLB® device interface
- CAN FD controllers
- SSC module for TDM/I2S connectivity
- High-speed MMC interface
- CMOS camera interface
- TRNG, SHA-256, and AES-256 cryptographic engines
- 12-bit ADC and DAC
- Low-power backup with 1KB SRAM with wake-up on CAN < 85µA at 85°C
- -40°C to +105°C operating temperature range
- QFP and BGA package options
- SAM V70J/V71J: 64-pin
- SAM V70N/V71N: 100-pin
- SAM V70Q/V71Q: 144-pin
- AEC-Q100 Grade 2 qualified
Applications
- Automotive infotainment connectivity
- Audio amplifiers
- Telematic control units
- Head units
- Smart antennas
- Active noise cancelation modules
Resources
Block Diagram
Yayınlandı: 2022-02-15
| Güncellenmiş: 2022-03-11