Microchip Technology 4K/16K I²C Serial EERAMs

Microchip Technology 4K/16K I2C Serial EERAMs are 4Kbit and 16Kbit SRAM with EEPROM backup. The 4K/16K EERAMs are organized as 512 x 8bits or 2048 x 8bits of memory, utilizing the I2C serial interface. The EEPROM cells offer high-endurance nonvolatile storage of data, while the device allows infinite read and write cycles to the SRAM. When loss of power occurs, with an external capacitor, the SRAM data is automatically transferred to the EEPROM. Using either the Hardware Store pin or software control, data can be transferred manually. The EEPROM data is automatically recalled to the SRAM upon power-up or with software control. 

The Microchip Technology 4K/16K I2C Serial EERAMs are available in 8-lead SOIC, PDIP, and TSSOP packages.

Features

  • 4Kbit/16Kbit SRAM with EEPROM backup:
    • Internally organized as 512 x 8bits (47 x 04) or 2048 x 8bits (47 x 16)
    • Automatic Store to EEPROM array upon power-down (using optional external capacitor)
    • Automatic Recall to SRAM array upon power-up
    • Hardware Store pin for manual Store operations
    • Software commands for initiating Store and Recall operations
    • Store time 8ms maximum (47 x 04) or 25ms maximum (47 x 16)
  • Nonvolatile external event detect flag
  • High reliability:
    • Infinite read and write cycles to SRAM
    • More than one million Store cycles to EEPROM
    • Data retention: >200 years
    • ESD protection: >4,000V
  • High-speed I2C interface:
    • Industry-standard 100kHz, 400kHz and 1MHz
    • Zero cycle delay reads and writes
    • Schmitt Trigger inputs for noise suppression
    • Cascadable up to four devices
  • Write protection:
    • Software write protection from 1/64 of SRAM array to whole array
  • Low-power CMOS technology:
    • 200μA active current typical
    • 40μA standby current (maximum)
  • 8-lead PDIP, SOIC, and TSSOP packages
  • Available temperature ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Block Diagram

Microchip Technology 4K/16K I²C Serial EERAMs

Typical Application Circuits

Yayınlandı: 2017-07-03 | Güncellenmiş: 2022-03-11