Microchip Technology Curiosity Nano Base for Click Boards™ (AC164162)

Microchip Technology Curiosity Nano Base for Click boards™ (AC164162) is designed to ease the connection between the Curiosity Nano Kits and the Mikroe Click Boards™. Users can plug any Curiosity Nano Board into the socket, enabling them to try different MCUs without redesigning their hardware. The three onboard mikroBUS™ sockets make it simple to add MikroElektronika Click boards to expand the features and functionality of the design.

Features

  • Curiosity Nano socklet
  • One power LED
  • Three mikroBUS click sockets
  • One Xplained pro extension header
  • Power
    • USB powered from the Curiosity Nano kit
    • Alternate external power input
    • Battery-powered and charger
    • Fixed 3.3V PSU for target and click modules
    • Fixed 5V boost converter for 5V click modules
    • 900mA maximum output current

Kit Contents

  • One Curiosity Nano Adapter board
  • Two 28-pin female headers
  • Two 28-pin male headers

AC164162 Curiosity Nano Adapter Overview

Microchip Technology Curiosity Nano Base for Click Boards™ (AC164162)
Yayınlandı: 2019-02-05 | Güncellenmiş: 2026-04-09