Microchip Technology AC320004-7 - KSZ8863 Ethernet PHY Daughter Board

Microchip Technology AC320004-7 - KSZ8863 Ethernet PHY Daughter Board is designed for Ethernet communication with various Microchip starter kits. The KSZ8863 Daughter Board connects to compatible PIC32 starter kits using a 22-pin header. The board has a KSZ8863 Ethernet Physical Layer Chip configured to use RMII.

The KSZ8863 Daughter Board is ideal for use with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007).

Features

  • RMII interface with MDC/MDIO management interface for register configuration
  • Fast start-up and link
  • Loopback modes for diagnostics
  • Integrated 3-Port 10/100 managed switch with PHYs
  • IEEE 802.1q VLAN support
  • Optional SPI interface
  • Compliant with IEEE 802.3u standard

Applications

  • VoIP phone
  • Set-top/game box
  • Automotive
  • Industrial control
  • IPTV POF
  • SOHO residential gateway
  • Broadband gateway/firewall/VPN
  • Integrated DSL/cable modem
Yayınlandı: 2019-06-13 | Güncellenmiş: 2023-06-02