Microchip Technology Adaptec® SmartRAID 4300 Storage Accelerators
Microchip Technology Adaptec® SmartRAID 4300 Storage Accelerators are a powerful Software-Defined Storage (SDS) solution for modern NVMe deployments in artificial intelligence (AI)-driven datacenter environments. These Microchip storage accelerators are designed for performance, security, and scalability. The Adaptec SmartRAID 4300 uses Microchip PCIe® storage controllers to offload RAID processing from the CPU, resulting in optimized data flow and enhanced system connectivity. These accelerators support NVMe and cloud-optimized solid-state drives (SSDs), providing power efficiency and data integrity.Features
- Designed for AI-driven data center environments
- Up to 32x CPU-attached NVMe SSD endpoints managed, each with up to 4x bandwidth on supporting platforms
- NVMe SSD endpoints connected directly to the host CPU and not bound by a single 16x host interface
- RAID activity is offloaded from the host CPU
- Scales with the host CPU, NVMe endpoints, and interconnect (CPU-attached, fabric-attached)
- Deployable across multiple generations of PCIe, providing increased versatility and lifespan
- Excellent for enabling NVMe storage capabilities for small-business (SMB), enterprise, and hyperscale applications, with proven reliability
Applications
- Small-business (SMB)
- Enterprise
- Hyperscale applications
Specifications
- Low-profile, MD2 form factor
- 16-lane (1x 6 "Ultra") PCle accelerator adapter
- Secure boot, secure update, and attestation
- 32x NVMe devices and up to 64x LD/RAID arrays supported
- RAID 0, 1, 10, 5, 50
- RAID online capacity expansion
- Pre-boot UEFI management
- maxView tool support
- SED management software
Enterprise RAID & Security with Accelerated NVMe Performance
Yayınlandı: 2025-08-07
| Güncellenmiş: 2025-08-07