Microchip Technology ADM00592 PAC1921 Evaluation Board

Microchip ADM00592 PAC1921 Evaluation Board is a dedicated power monitoring device with a configurable analog output. This board has all power-related information available on the 2-wire/I2C compatible interface. Power, current, or voltage is available on the analog output. The PAC1921 monitor provides exercises device functionality while connected either to target systems (Sys Mode) or while utilizing onboard sources (Demo Mode).

Features

  • The evaluation system is comprised of the ADM00592 and a LabView based application that allows the following
    • View and change register values
    • Save settings of all registers allowing for quick configuration at a later time
    • Graphing of any register
  • The hardware platform provides the following features to the user
    • Headers for connecting a sense resistor
    • USB-to-SMBus bridge for communications
    • Capability to connect directly to an external SMBus master
Yayınlandı: 2016-08-23 | Güncellenmiş: 2022-03-11