Microchip Technology ADM00861 230VAC LED Load Board

Microchip Technology ADM00861 230VAC LED Load Board is designed to work together with the CL8800 LED Driver Board (ADM00866) or with the CL88030 LED Driver Board (ADM00860), to demonstrate the performance of Microchip Technology CL8800 and CL88030 Sequential Linear LED Drivers.

The ADM00861 230VAC LED Load Board features 12 LEDs grouped into 4 taps. A 10-wire flat cable input connecter allows easy connection to the ADM00866 or ADM00860 LED Driver Board. The Driver Board and Load Board together demonstrate the CL8800 or CL88030 driving low-current LEDs direction from the AC Mains. An on-board NTC Thermistor offers Over Temperature Protection and a PTC Thermisor provides Overcurrent Protection. No additional capacitors, EMI filters, or power factor connection circuits are needed.

Features

Connection Diagram

Microchip Technology ADM00861 230VAC LED Load Board

Schematic

Microchip Technology ADM00861 230VAC LED Load Board
Yayınlandı: 2018-07-06 | Güncellenmiş: 2022-11-09