Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Microchip Technology
Analog & Power Development Kits - Microchip Technology
Microchip Technology Analog & Power Development Kits
Enlarge
Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.
Featured Products
Single and Dual-Channel 8-, 10-, and 12-bit DAC ICs, with MTP memory and an I2 C serial interface.
Demonstration and evaluation platform for the HV264 Quad High Voltage Amplifier Array.
Designed to demonstrate the flexibility of CIP hybrid power MCU as used in SMPS applications.
Evaluates and demonstrate the MIC23656 buck regulator.
Designed to work with CL88031 and consists of 13 series connected OSRAM Duris S8 family LEDs.
Giriş seviyesi platform, düşük ila orta düzeyde FPGA bilgisine sahip kullanıcıları hedef almaktadır.
Offers a range of boards to support silicon products from simple boards to high-end debug tools.
Related Products
Delivers a very low typical quiescent current of 20µA and can achieve over 85% efficiency at 1mA.
Enlarge
Yayınlandı: 2019-04-04
| Güncellenmiş: 2023-05-25