Microchip Technology AT30TSE758A Digital Temperature Sensors

Microchip Technology AT30TSE758A Digital Temperature Sensors are complete and precise temperature monitoring devices. These temperature sensors use flexible and user-programmable internal registers to configure sensor performance and response to high and low-temperature conditions. The temperature monitoring devices contain non-volatile registers to retain the configuration and temperature limit settings. The AT30TSE758A temperature sensors have a 2-wire I2C and System Management Bus (SMBus) compatible serial interface in a single and compact package. These digital sensors feature 2Kb, 4Kb, or 8Kb serial EEPROM that can store vital user system configuration and preference data. Typical applications include extended temperature measurements in various communication, computer, consumer, environmental, industrial, and instrumentation.

Features

  • Consist of Integrated Temperature Sensor, Nonvolatile Registers, and Serial EEPROM
  • 2-Wire I2C and SMBus™ compatible serial interface:
    • Supports SMBus Timeout
    • Supports SMBus Alert and Alert Response Address (ARA)
    • Selectable addressing allows up to eight devices on the same bus
  • Single 1.7V to 5.5V supply
  • 400kHz and 1MHz compatibility
  • -55°C to +125°C measuring temperature range
  • Highly accurate temperature measurements requiring no external components
  • Pin and software compatible with industry-standard LM75-type devices
  • 9 to 12 bits (0.5°C to 0.0625°C) user-configurable resolution
  • User-configurable high and low-temperature limits
  • Nonvolatile registers to retain user-configured or pre-defined power-up defaults
  • Register locking to prevent erroneous misconfiguration
  • Register lockdown for permanent and non-changeable device configuration
  • One-Shot mode for single temperature measurement while in shutdown mode
  • ALERT output pin for indicating temperature alarms
  • 75μA active current (typical) power dissipation during temperature measurements
  • 1μA active current (typical) shutdown mode to minimize power consumption
  • Industry-standard green (Pb/Halide-free/RoHS compliant) package options

Applications

  • Extended temperature measurements applications:
    • Communication
    • Computer
    • Consumer
    • Environmental
    • Industrial
    • Instrumentation

Block Diagram

Block Diagram - Microchip Technology AT30TSE758A Digital Temperature Sensors

Pin Configuration

Microchip Technology AT30TSE758A Digital Temperature Sensors
Yayınlandı: 2019-12-23 | Güncellenmiş: 2023-06-09