Microchip Technology AT89C51 8-Bit MCUs

Microchip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.

Features

  • 32KB program memory size
  • 4 CPU speed (MIPS/DMIPS)
  • Ethernet, none
  • Flash program memory type
  • 4-6V operating voltage
  • 44-pin count
  • 1 USART
Yayınlandı: 2022-02-28 | Güncellenmiş: 2022-03-11