Microchip Technology ATA835x Ultra-Wide-Band (UWB) Transceivers

Microchip Technology ATA835x Ultra-Wide-Band (UWB) Transceivers feature an integrated security layer for secure distance bounding, localization, and point-to-point data communication. The ATA8350 device's digital transmitting circuitry ensures maximum flexibility in the generation of UWB pulse signals. The transmitter is able to generate accurate pulse durations ranging from less than 1ns to more than 10ns with a controlled envelope shape. The devices can also generate a carrier frequency between 6.2GHz and 7.8GHz and ensure ETSI and FCC regulation compliance with programmable transmitted peak output power up to a typical value of 9dBm. The ATA8350 Front-end (FE) receiver provides excellent sensitivity to guarantee a superior link budget for the RF communication. The digital baseband signal processing unit ensures a highly stable sub-nanosecond Time-of-Flight (ToF) measurement.  The ATA8350 includes a MAC layer for secure distance-bounding measurement and data communication for proximity-based access control. The layer can be configured to ensure different degrees of security.

Features

  • Supports Frequency Ranges in the 6.2GHz to 7.8GHz Ultra-Wideband (UWB)
  • Uses 3db ™ Low-Power Secure Ranging Technology
  • Compliant to UWB Regulations of ETSI (EN 302 065-3 V2.1.0) and FCC (Title 47, Part 15)
  • UWB Data Communication at 246Kbps
  • Fast SPI Interface (20 Mbps) for Data Communication and Configuration between the ATA8350 and Host Microcontroller
  • Time-of-Flight Distance Measurement with ±15cm Resolution
  • Distance Measurement Method is Secured against Multiple-Attack Scenarios, for example, Cicada Attack, Early Detect/Late Commit, Preamble Injection
  • Tailored for industrial applications requiring localization and secure distance bounding
  • Low RX and TX Peak Power allows Coin Cell Battery Applications with an External DC-DC Converter
Yayınlandı: 2021-05-10 | Güncellenmiş: 2023-08-28