Microchip Technology ATAB663431A-V1.2 Interface Development Board

Microchip Technology ATAB663431A-V1.2 Interface Development Board is designed to evaluate the ATA663431 4thgen LIN Transceiver. The ATA663431 LIN SBC features a 3.3V low drop voltage regulator, window watchdog, and high-side switch.

The Microchip Technology ATAB663431A-V1.2 Interface Development Board is shipped with all components necessary to quickly begin the
development of a LIN node.

Connecting an external 12V DC power supply between the terminals VBAT and GND puts the IC into a fail-safe mode (SBC only) (VCC = ON, communication = OFF) or into an active mode (voltage regulator only). The IC can then be put into one of the three operating modes (SBC only): normal, silent, and sleep which can be selected via the TXD and EN pins.

Features

  • All components necessary to support the target device
  • Easy access to all pins
  • Choice of master or slave operation (D2 and R2 mounted per default for master operation)
  • Switching into normal, silent, or sleep mode via two jumpers
  • LEDs for operation indication
  • Ground coulter clip for easy probe connection while measuring with an oscilloscope
  • Easily adaptable watchdog times by replacing a single resistor
  • Push buttons included for creating a local wake-up from sleep or silent mode
  • Relays for application-specific tests of the ATA663331/54

Board Layout

Microchip Technology ATAB663431A-V1.2 Interface Development Board
Yayınlandı: 2017-06-13 | Güncellenmiş: 2022-03-11