Microchip Technology ATmega809 8-bit Microcontroller
Microchip Technology ATmega809 8-bit Microcontrollers are based on the 8-bit AVR® Processor, with a hardware multiplier running at up to 20MHz. The ATmega809 MCUs feature up to 8KB Flash, 1KB SRAM, and 256 bytes of EEPROM. The On-chip Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core. The AVR core offers a flexible, low-power architecture, including Event System and Sleepwalking, accurate Analog features, and Advanced Peripherals.Features
- AVR® CPU:
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- System:
- Power-on Reset (POR) circuit
- Brown-out Detection (BOD)
- Clock options:
- 20MHz low power internal oscillator with fuse-protected frequency setting
- 32.768kHz Ultra Low Power (ULP) internal oscillator
- 32.768kHz external crystal oscillator
- External clock input
- Single pin Unified Program Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running and mode for an immediate wake-up time
- Standby:
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power down with limited wake-up functionality
- Three sleep modes:
- Memories:
- Up to 8KB In-system self-programmable flash memory
- 256B EEPROM
- 1KB SRAM
- Write/erase endurance
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention of 20 years at 85°C
- -40°C to +125°C temperature range
- Speed grades:
- 0MHz to 5MHz @ 1.8V to 5.5V
- 0MHz to 10MHz @ 2.7V to 5.5V
- 0MHz to 20MHz @ 4.5V to 5.5V and -40°C to +105°C
- I/O and Packages:
- 41 programmable I/O lines
- UQFN-48 and TQFP-48
Additional Resources
Block Diagram
Yayınlandı: 2019-05-21
| Güncellenmiş: 2023-05-26