Microchip Technology ATMXT1067TDAT-SPI-PCB maXTouch Evaluation Board

Microchip Technology ATMXT1067TDAT-SPI-PCB maXTouch Evaluation Board is a demonstration and development platform for the ATMXT1067T Automotive Touchscreen Controller IC. The ATMXT1067T from Microchip Technology is aimed at display sizes up to 10.5" and is used in center stacks, navigation systems, or rear-seat entertainment systems. The ATMXT1067T offers superior signal-to-noise capability to address the requirements of the thick lens and thick glove support, supporting multiple thick gloved touches and operation when fingers or surfaces are wet or moist while preventing the water from being detected as a false touch event. This technology also enables adaptive touch utilizing self-capacitance and mutual-capacitance measurements so all touches are recognized and false touch detections are avoided.

Features

  • ATMXT1067T Automotive Touchscreen Controller
    • Supports up to 16 concurrent touches in real-time with touch size reporting
    • Fully automotive-qualified (Grade 2), operating temperature range of -40°C to +105°C
    • Communication via an SPI interface up to 8MHz
    • Internal voltage doubler option to increase the signal to noise ratio (SNR)
    • Support multiple thick glove (5mm) touches
    • Support thick lens (up to 3mm plastic)
    • Superior moisture performance
    • Up to 16 touch keys
    • TQFP128 package
Yayınlandı: 2020-01-24 | Güncellenmiş: 2024-07-09