Features
- ATMXT2912TDAT-SPI-PCB designed to evaluate maXTouch applications
- Application interfaces:
- I2C slave with support for standard mode (up to 100kHz), fast mode (up to 400kHz), and fast-mode plus (up to 1MHz)
- SPI slave (up to 8MHz)
- Interrupt to indicate when a message is available
- SPI debug interface to read the raw data for tuning and debugging purposes
Yayınlandı: 2021-08-22
| Güncellenmiş: 2022-03-11