Microchip Technology ATtiny214 AVR® MCUs
Microchip Technology ATtiny214 AVR® MCUs are designed with core independent peripherals and picoPower® technology. These MCUs feature a flexible and low-power architecture, including SleepWalking and Event System. The ATtiny214 MCUs support capacitive touch interfaces with a driven shield via the integrated QTouch® peripheral touch controller. Microchip Technology ATtiny214 AVR® MCUs also consist of 12 programmable I/O lines, multiple speed grades, single-pin Unified Program Debug Interface (UPDI), and three sleep modes.The clock options of ATtiny214 MCUs include a 16MHz/20MHz low-power internal RC oscillator, 32.768kHz Ultra-Low Power (ULP) internal RC oscillator, a 32.768kHz external crystal oscillator, and an external clock input. These MCUs operate at -40°C to +105°C temperature range and are also available in -40°C to +125°C temperature graded device options.
Features
- CPU:
- AVR 8-bit CPU
- Running at up to 20MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 2KB in-system self-programmable flash memory
- 128B EEPROM
- 128B SRAM
- System:
- Power-on Reset (POR)
- Brown-out Detection (BOD)
- Clock options:
- 16MHz/20MHz low-power internal RC oscillator
- 32.768kHz Ultra-Low-Power (ULP) internal RC oscillator
- 32.768kHz external crystal-oscillator
- External clock input
- Single Pin Unified Program Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running and mode for an immediate wake-up time
- Standby:
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power down with wake-up functionality
- Peripherals:
- 6-channel event system
- One 16-bit timer/counter Type A with a dedicated period register and Three Compare Channels (TCA)
- One 16-bit timer/counter Type B with input capture (TCB)
- One 12-bit timer/counter Type D optimized for control applications (TCD)
- One 16-bit Real Time Counter (RTC) running from an external crystal or internal RC oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- Master/Slave TWI with dual address match:
- Standard mode (Sm, 100kHz)
- Fast mode (Fm, 400kHz)
- Fast mode plus (Fm+, 1MHz)
- Configurable Custom Logic (CCL) with two programmable Lookup Tables (LUT)
- Analog Comparator (AC) with a low propagation delay
- 10-bit 115ksps Analog-to-Digital Converter (ADC)
- 8-bit Digital-to-Analog Converter (DAC)
- Automated CRC memory scan
- Watchdog Timer (WDT) with Window mode with a separate on-chip oscillator
- Peripheral Touch Controller (PTC):
- Capacitive touch buttons, sliders, and wheels
- Wake-up on touch
- Driven shield for improved moisture and noise handling performance
- Six self-capacitance and nine mutual-capacitance channels
- External interrupts on all general-purpose pins
- I/O packages:
- 12 programmable I/O lines
- 14-pin SOIC150
- Temperature ranges:
- -40°C to +105°C
- -40°C to +125°C temperature graded device options available
- Speed grades:
- 0 to 5MHz @ 1.8V to 5.5V
Block Diagram
Yayınlandı: 2019-03-15
| Güncellenmiş: 2023-05-23